New Product
80 aQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332020AZXBEX-13R

DigiKey Part Number
31-PI6CB332020AZXBEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB332020AZXBEX-13RCT-ND - Cut Tape (CT)
31-PI6CB332020AZXBEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332020AZXBEX-13R
Description
CLOCK BUFFER V-QFN6060-80 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-aQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
80-aQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,88000kr 74,88
10kr 57,83300kr 578,33
25kr 53,58000kr 1 339,50
100kr 48,89610kr 4 889,61
250kr 46,66440kr 11 666,10
500kr 45,31916kr 22 659,58
1 000kr 44,21214kr 44 212,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 37,37103kr 112 113,09
Manufacturers Standard Package
Unit Price without VAT:kr 74,88000
Unit Price with VAT:kr 93,60000