
PI6CB332016AZDEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332016AZDEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332016AZDEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332016AZDEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332016AZDEX-13R |
Description | CLOCK BUFFER V-QFN9090-64 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 64-TQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 68,35000 | kr 68,35 |
| 10 | kr 52,62700 | kr 526,27 |
| 25 | kr 48,70320 | kr 1 217,58 |
| 100 | kr 44,38320 | kr 4 438,32 |
| 250 | kr 42,32396 | kr 10 580,99 |
| 500 | kr 41,08286 | kr 20 541,43 |
| 1 000 | kr 40,06158 | kr 40 061,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 38,79981 | kr 116 399,43 |
| Unit Price without VAT: | kr 68,35000 |
|---|---|
| Unit Price with VAT: | kr 85,43750 |

