
PI4ULS5V108ZBAEX | |
|---|---|
DigiKey Part Number | PI4ULS5V108ZBAEXDITR-ND - Tape & Reel (TR) PI4ULS5V108ZBAEXDICT-ND - Cut Tape (CT) PI4ULS5V108ZBAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V108ZBAEX |
Description | IC XLTR VL BIDIR 20-VQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,71000 | kr 21,71 |
| 10 | kr 16,04100 | kr 160,41 |
| 25 | kr 14,62640 | kr 365,66 |
| 100 | kr 13,07130 | kr 1 307,13 |
| 250 | kr 12,33096 | kr 3 082,74 |
| 500 | kr 11,88470 | kr 5 942,35 |
| 1 000 | kr 11,51734 | kr 11 517,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 11,12951 | kr 27 823,77 |
| 5 000 | kr 10,89577 | kr 54 478,85 |
| 7 500 | kr 10,77869 | kr 80 840,17 |
| Unit Price without VAT: | kr 21,71000 |
|---|---|
| Unit Price with VAT: | kr 27,13750 |

