MMSZ5232BS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 39 340
Unit Price: kr 2,60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 1,15000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr 0,53986
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 890
Unit Price: kr 1,64000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20 136
Unit Price: kr 2,50000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 261
Unit Price: kr 1,35000
Datasheet

Similar


onsemi
In Stock: 171 999
Unit Price: kr 1,64000
Datasheet

Similar


onsemi
In Stock: 23 338
Unit Price: kr 1,54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 1,92000
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: kr 3,37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 2,79000
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5232BS-7-F

DigiKey Part Number
MMSZ5232BS-FDITR-ND - Tape & Reel (TR)
MMSZ5232BS-FDICT-ND - Cut Tape (CT)
MMSZ5232BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232BS-7-F
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5232BS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 1,49100kr 14,91
100kr 0,92550kr 92,55
500kr 0,67768kr 338,84
1 000kr 0,59745kr 597,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,43294kr 1 298,82
6 000kr 0,42428kr 2 545,68
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250