PDR5K-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 13 249
Unit Price: kr 9,14000
Datasheet
Diode 750 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDR5K-13

DigiKey Part Number
PDR5K-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDR5K-13
Description
DIODE STANDARD 750V 5A POWERDI5
Customer Reference
Detailed Description
Diode 750 V 5A Surface Mount PowerDI™ 5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
750 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
990 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
10 µA @ 750 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes