Diode 30 V 1A Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3S130HQ-7

DigiKey Part Number
31-PD3S130HQ-7TR-ND - Tape & Reel (TR)
31-PD3S130HQ-7CT-ND - Cut Tape (CT)
31-PD3S130HQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S130HQ-7
Description
DIODE SCHOTTK 30V 1A POWERDI 323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3S130HQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 402
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,35000kr 6,35
10kr 3,85800kr 38,58
100kr 3,13730kr 313,73
500kr 2,39750kr 1 198,75
1 000kr 2,15910kr 2 159,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,04779kr 6 143,37
6 000kr 1,78225kr 10 693,50
9 000kr 1,57650kr 14 188,50
15 000kr 1,49167kr 22 375,05
21 000kr 1,44312kr 30 305,52
Manufacturers Standard Package
Unit Price without VAT:kr 6,35000
Unit Price with VAT:kr 7,93750