SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT956QTA

DigiKey Part Number
31-FZT956QTATR-ND - Tape & Reel (TR)
31-FZT956QTACT-ND - Cut Tape (CT)
31-FZT956QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT956QTA
Description
TRANS PNP 200V 2A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 1.6 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
275mV @ 400mA, 2A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1.6 W
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,90000kr 18,90
10kr 12,02100kr 120,21
100kr 8,09110kr 809,11
500kr 6,40752kr 3 203,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,86617kr 5 866,17
2 000kr 5,41076kr 10 821,52
3 000kr 5,17871kr 15 536,13
5 000kr 4,91807kr 24 590,35
7 000kr 4,83956kr 33 876,92
Manufacturers Standard Package
Unit Price without VAT:kr 18,90000
Unit Price with VAT:kr 23,62500