FZT560QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 3,39263
Datasheet
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT560QTA

DigiKey Part Number
31-FZT560QTATR-ND - Tape & Reel (TR)
31-FZT560QTACT-ND - Cut Tape (CT)
31-FZT560QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT560QTA
Description
TRANS PNP 500V 0.15A SOT-223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
2 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42 000
Check Lead Time
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,33000kr 14,33
10kr 9,00500kr 90,05
100kr 5,97260kr 597,26
500kr 4,66898kr 2 334,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,24951kr 4 249,51
2 000kr 3,89657kr 7 793,14
3 000kr 3,71677kr 11 150,31
5 000kr 3,51467kr 17 573,35
7 000kr 3,39502kr 23 765,14
10 000kr 3,27872kr 32 787,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,33000
Unit Price with VAT:kr 17,91250