
FMMT493ATA | |
|---|---|
DigiKey Part Number | FMMT493ATR-ND - Tape & Reel (TR) FMMT493ACT-ND - Cut Tape (CT) FMMT493ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493ATA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,58000 | kr 5,58 |
| 10 | kr 3,44400 | kr 34,44 |
| 100 | kr 2,19840 | kr 219,84 |
| 500 | kr 1,65882 | kr 829,41 |
| 1 000 | kr 1,48439 | kr 1 484,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,26263 | kr 3 787,89 |
| 6 000 | kr 1,15087 | kr 6 905,22 |
| 9 000 | kr 1,09390 | kr 9 845,10 |
| 15 000 | kr 1,02987 | kr 15 448,05 |
| 21 000 | kr 0,99194 | kr 20 830,74 |
| 30 000 | kr 0,95509 | kr 28 652,70 |
| 75 000 | kr 0,90195 | kr 67 646,25 |
| Unit Price without VAT: | kr 5,58000 |
|---|---|
| Unit Price with VAT: | kr 6,97500 |







