25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500165

DigiKey Part Number
31-FL2500165TR-ND - Tape & Reel (TR)
31-FL2500165CT-ND - Cut Tape (CT)
31-FL2500165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500165
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 4,93500kr 49,35
25kr 4,66760kr 116,69
50kr 4,47260kr 223,63
100kr 4,28780kr 428,78
250kr 4,05496kr 1 013,74
500kr 3,88712kr 1 943,56
1 000kr 3,72621kr 3 726,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,48492kr 10 454,76
6 000kr 3,34090kr 20 045,40
9 000kr 3,25944kr 29 334,96
15 000kr 3,15971kr 47 395,65
21 000kr 3,09571kr 65 009,91
30 000kr 3,02931kr 90 879,30
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750