XO (Standard) Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) Oscillator 4-SMD, No Lead
FK Series

FKA000026Z

DigiKey Part Number
FKA000026Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKA000026Z
Description
CLOCK SAW OSCILLATOR SEAM3225 T&
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) Oscillator 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Output
-
Voltage - Supply
-
Absolute Pull Range (APR)
-
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,45128kr 37 353,84
Manufacturers Standard Package
Unit Price without VAT:kr 12,45128
Unit Price with VAT:kr 15,56410