


FK2400017 | |
|---|---|
DigiKey Part Number | FK2400017TR-ND - Tape & Reel (TR) FK2400017CT-ND - Cut Tape (CT) FK2400017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2400017 |
Description | XTAL OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,58000 | kr 15,58 |
| 10 | kr 13,51900 | kr 135,19 |
| 25 | kr 12,78480 | kr 319,62 |
| 50 | kr 12,25620 | kr 612,81 |
| 100 | kr 11,74860 | kr 1 174,86 |
| 250 | kr 11,11036 | kr 2 777,59 |
| 500 | kr 10,65104 | kr 5 325,52 |
| 1 000 | kr 10,21091 | kr 10 210,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,55093 | kr 28 652,79 |
| 6 000 | kr 9,15705 | kr 54 942,30 |
| 9 000 | kr 8,93437 | kr 80 409,33 |
| Unit Price without VAT: | kr 15,58000 |
|---|---|
| Unit Price with VAT: | kr 19,47500 |

