


FK0800019Q | |
|---|---|
DigiKey Part Number | FK0800019QDITR-ND - Tape & Reel (TR) FK0800019QDICT-ND - Cut Tape (CT) FK0800019QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK0800019Q |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,87000 | kr 13,87 |
| 10 | kr 12,07100 | kr 120,71 |
| 25 | kr 11,41800 | kr 285,45 |
| 50 | kr 10,94560 | kr 547,28 |
| 100 | kr 10,49320 | kr 1 049,32 |
| 250 | kr 9,92316 | kr 2 480,79 |
| 500 | kr 9,51266 | kr 4 756,33 |
| 1 000 | kr 9,11957 | kr 9 119,57 |
| Unit Price without VAT: | kr 13,87000 |
|---|---|
| Unit Price with VAT: | kr 17,33750 |

