FD2500058 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr 7,76741
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr 7,76741
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr 7,76741
Datasheet

Similar


Diodes Incorporated
In Stock: 942
Unit Price: kr 11,86000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 2 850
Unit Price: kr 7,94000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD2500058

DigiKey Part Number
FD2500058-ND
Manufacturer
Manufacturer Product Number
FD2500058
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 000kr 7,76741kr 7 767,41
Manufacturers Standard Package
Unit Price without VAT:kr 7,76741
Unit Price with VAT:kr 9,70926