DPC357S-Y-TR-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 1,18337
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC357S-Y-TR-V

DigiKey Part Number
31-DPC357S-Y-TR-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPC357S-Y-TR-V
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
150% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,18337kr 3 550,11
6 000kr 1,11229kr 6 673,74
9 000kr 1,07580kr 9 682,20
15 000kr 1,03458kr 15 518,70
21 000kr 1,01004kr 21 210,84
30 000kr 0,98611kr 29 583,30
75 000kr 0,93327kr 69 995,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,18337
Unit Price with VAT:kr 1,47921