
DMTH6002LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6002LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6002LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH6002LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6002LPSWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 205A (Tc) 3W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8289 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (SWP) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,73000 | kr 29,73 |
| 10 | kr 19,32800 | kr 193,28 |
| 100 | kr 13,38250 | kr 1 338,25 |
| 500 | kr 11,25192 | kr 5 625,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,19268 | kr 22 981,70 |
| Unit Price without VAT: | kr 29,73000 |
|---|---|
| Unit Price with VAT: | kr 37,16250 |

