
DMT4011LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMT4011LFG-7TR-ND - Tape & Reel (TR) 31-DMT4011LFG-7CT-ND - Cut Tape (CT) 31-DMT4011LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4011LFG-7 |
Description | MOSFET N-CH 40V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 767 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,37000 | kr 8,37 |
| 10 | kr 5,21400 | kr 52,14 |
| 100 | kr 3,37210 | kr 337,21 |
| 500 | kr 2,57722 | kr 1 288,61 |
| 1 000 | kr 2,32102 | kr 2 321,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,10527 | kr 4 210,54 |
| 4 000 | kr 1,92375 | kr 7 695,00 |
| 6 000 | kr 1,83124 | kr 10 987,44 |
| 10 000 | kr 1,72726 | kr 17 272,60 |
| 14 000 | kr 1,66569 | kr 23 319,66 |
| 20 000 | kr 1,60586 | kr 32 117,20 |
| Unit Price without VAT: | kr 8,37000 |
|---|---|
| Unit Price with VAT: | kr 10,46250 |


