
DMP57D5UV-7 | |
|---|---|
DigiKey Part Number | DMP57D5UVDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP57D5UV-7 |
Description | MOSFET 2P-CH 50V 0.16A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 160mA 400mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMP57D5UV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 160mA | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 29pF @ 25V | |
Power - Max | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |

