
DMP3105LVT-7 | |
|---|---|
DigiKey Part Number | DMP3105LVT-7DITR-ND - Tape & Reel (TR) DMP3105LVT-7DICT-ND - Cut Tape (CT) DMP3105LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3105LVT-7 |
Description | MOSFET P-CH 30V 3.1A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.15W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 839 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,72000 | kr 4,72 |
| 10 | kr 2,87500 | kr 28,75 |
| 100 | kr 1,82120 | kr 182,12 |
| 500 | kr 1,36292 | kr 681,46 |
| 1 000 | kr 1,21486 | kr 1 214,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,99569 | kr 2 987,07 |
| 6 000 | kr 0,90355 | kr 5 421,30 |
| 9 000 | kr 0,85657 | kr 7 709,13 |
| 15 000 | kr 0,80375 | kr 12 056,25 |
| 21 000 | kr 0,77247 | kr 16 221,87 |
| 30 000 | kr 0,74206 | kr 22 261,80 |
| 75 000 | kr 0,69101 | kr 51 825,75 |
| Unit Price without VAT: | kr 4,72000 |
|---|---|
| Unit Price with VAT: | kr 5,90000 |









