P-Channel 25 V 6.7A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2039UFDE-7

DigiKey Part Number
31-DMP2039UFDE-7TR-ND - Tape & Reel (TR)
31-DMP2039UFDE-7CT-ND - Cut Tape (CT)
31-DMP2039UFDE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2039UFDE-7
Description
MOSFET P-CH 25V 6.7A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 25 V 6.7A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
27mOhm @ 6.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48.7 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 4,59300kr 45,93
100kr 2,95900kr 295,90
500kr 2,25284kr 1 126,42
1 000kr 2,02508kr 2 025,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,68337kr 5 050,11
6 000kr 1,54179kr 9 250,74
9 000kr 1,46966kr 13 226,94
15 000kr 1,38860kr 20 829,00
21 000kr 1,34060kr 28 152,60
30 000kr 1,31794kr 39 538,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000