DMN52D0UQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,48389
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,57888
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,46108
Datasheet
N-Channel 50 V 400mA (Ta) 500mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UQ-7

DigiKey Part Number
31-DMN52D0UQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN52D0UQ-7
Description
MOSFET BVDSS: 41V~60V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 400mA (Ta) 500mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 168 000
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,55236kr 1 657,08
6 000kr 0,49651kr 2 979,06
9 000kr 0,46802kr 4 212,18
15 000kr 0,43598kr 6 539,70
21 000kr 0,41699kr 8 756,79
30 000kr 0,39853kr 11 955,90
75 000kr 0,35800kr 26 850,00
150 000kr 0,33312kr 49 968,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,55236
Unit Price with VAT:kr 0,69045