Mosfet Array 30V 5A (Ta) 810mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3055LFDBQ-13

DigiKey Part Number
31-DMN3055LFDBQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3055LFDBQ-13
Description
MOSFET 2N-CH 30V 5A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta) 810mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Rds On (Max) @ Id, Vgs
40mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
458pF @ 15V
Power - Max
810mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,31214kr 13 121,40
20 000kr 1,21628kr 24 325,60
30 000kr 1,17855kr 35 356,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,31214
Unit Price with VAT:kr 1,64018