
DMN10H120SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H120SFG-13TR-ND - Tape & Reel (TR) 31-DMN10H120SFG-13CT-ND - Cut Tape (CT) 31-DMN10H120SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H120SFG-13 |
Description | MOSFET N-CH 100V 3.8A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.8A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN10H120SFG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 549 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,10000 | kr 10,10 |
| 10 | kr 6,28200 | kr 62,82 |
| 100 | kr 4,10810 | kr 410,81 |
| 500 | kr 3,17218 | kr 1 586,09 |
| 1 000 | kr 2,87056 | kr 2 870,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,41264 | kr 7 237,92 |
| 6 000 | kr 2,22540 | kr 13 352,40 |
| 9 000 | kr 2,13005 | kr 19 170,45 |
| 15 000 | kr 2,05283 | kr 30 792,45 |
| Unit Price without VAT: | kr 10,10000 |
|---|---|
| Unit Price with VAT: | kr 12,62500 |

