
DMG3404L-7 | |
|---|---|
DigiKey Part Number | DMG3404L-7DITR-ND - Tape & Reel (TR) DMG3404L-7DICT-ND - Cut Tape (CT) DMG3404L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3404L-7 |
Description | MOSFET N-CH 30V 4.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta) 780mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3404L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,43000 | kr 4,43 |
| 10 | kr 2,70300 | kr 27,03 |
| 100 | kr 1,70960 | kr 170,96 |
| 500 | kr 1,27898 | kr 639,49 |
| 1 000 | kr 1,13968 | kr 1 139,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,93354 | kr 2 800,62 |
| 6 000 | kr 0,84682 | kr 5 080,92 |
| 9 000 | kr 0,80261 | kr 7 223,49 |
| 15 000 | kr 0,75292 | kr 11 293,80 |
| 21 000 | kr 0,72349 | kr 15 193,29 |
| 30 000 | kr 0,69487 | kr 20 846,10 |
| 75 000 | kr 0,64459 | kr 48 344,25 |
| Unit Price without VAT: | kr 4,43000 |
|---|---|
| Unit Price with VAT: | kr 5,53750 |









