Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC144GCA-7-F | |
|---|---|
DigiKey Part Number | DDTC144GCA-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC144GCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,38551 | kr 1 156,53 |
| 6 000 | kr 0,34427 | kr 2 065,62 |
| 9 000 | kr 0,32322 | kr 2 908,98 |
| 15 000 | kr 0,29954 | kr 4 493,10 |
| 21 000 | kr 0,28550 | kr 5 995,50 |
| 30 000 | kr 0,27186 | kr 8 155,80 |
| 75 000 | kr 0,24187 | kr 18 140,25 |
| 150 000 | kr 0,22334 | kr 33 501,00 |
| 300 000 | kr 0,20777 | kr 62 331,00 |
| Unit Price without VAT: | kr 0,38551 |
|---|---|
| Unit Price with VAT: | kr 0,48189 |






