Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC115TCA-7-F

DigiKey Part Number
31-DDTC115TCA-7-FTR-ND - Tape & Reel (TR)
31-DDTC115TCA-7-FCT-ND - Cut Tape (CT)
31-DDTC115TCA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC115TCA-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 1,17400kr 11,74
100kr 0,72830kr 72,83
500kr 0,53106kr 265,53
1 000kr 0,46709kr 467,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,38551kr 1 156,53
6 000kr 0,34427kr 2 065,62
9 000kr 0,32322kr 2 908,98
15 000kr 0,29954kr 4 493,10
21 000kr 0,28550kr 5 995,50
30 000kr 0,27186kr 8 155,80
75 000kr 0,24187kr 18 140,25
150 000kr 0,22334kr 33 501,00
300 000kr 0,20777kr 62 331,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000