
DZ23C7V5-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C7V5-7-FTR-ND - Tape & Reel (TR) 31-DZ23C7V5-7-FCT-ND - Cut Tape (CT) 31-DZ23C7V5-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C7V5-7-F |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,04000 | kr 4,04 |
| 10 | kr 1,59700 | kr 15,97 |
| 100 | kr 1,08720 | kr 108,72 |
| 500 | kr 0,97170 | kr 485,85 |
| 1 000 | kr 0,85625 | kr 856,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,73541 | kr 2 206,23 |
| 6 000 | kr 0,65056 | kr 3 903,36 |
| 9 000 | kr 0,51952 | kr 4 675,68 |
| 15 000 | kr 0,51702 | kr 7 755,30 |
| Unit Price without VAT: | kr 4,04000 |
|---|---|
| Unit Price with VAT: | kr 5,05000 |

