Direct
Upgrade
Similar
Similar
Similar

DDTA115TUA-7-F | |
|---|---|
DigiKey Part Number | DDTA115TUA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115TUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,42239 | kr 1 267,17 |
| 6 000 | kr 0,37776 | kr 2 266,56 |
| 9 000 | kr 0,35499 | kr 3 194,91 |
| 15 000 | kr 0,32938 | kr 4 940,70 |
| 21 000 | kr 0,31420 | kr 6 598,20 |
| 30 000 | kr 0,29944 | kr 8 983,20 |
| 75 000 | kr 0,26702 | kr 20 026,50 |
| 150 000 | kr 0,24698 | kr 37 047,00 |
| 300 000 | kr 0,23014 | kr 69 042,00 |
| Unit Price without VAT: | kr 0,42239 |
|---|---|
| Unit Price with VAT: | kr 0,52799 |




