
D3Z22BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z22BF-7TR-ND - Tape & Reel (TR) 31-D3Z22BF-7CT-ND - Cut Tape (CT) 31-D3Z22BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z22BF-7 |
Description | DIODE ZENER 22.01V 400MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.01 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z22BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,83400 | kr 8,34 |
| 100 | kr 0,39200 | kr 39,20 |
| 500 | kr 0,38696 | kr 193,48 |
| 1 000 | kr 0,38194 | kr 381,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,23117 | kr 693,51 |
| 6 000 | kr 0,22791 | kr 1 367,46 |
| 9 000 | kr 0,21018 | kr 1 891,62 |
| 15 000 | kr 0,19527 | kr 2 929,05 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |

