
CC1206ZKY5V7BB335 | |
|---|---|
DigiKey Part Number | 311-1196-2-ND - Tape & Reel (TR) 311-1196-1-ND - Cut Tape (CT) 311-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V7BB335 |
Description | CAP CER 3.3UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V7BB335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,98000 | kr 2,98 |
| 10 | kr 1,73200 | kr 17,32 |
| 50 | kr 1,25840 | kr 62,92 |
| 100 | kr 1,11510 | kr 111,51 |
| 500 | kr 0,87088 | kr 435,44 |
| 1 000 | kr 0,79574 | kr 795,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,66961 | kr 2 008,83 |
| 6 000 | kr 0,62644 | kr 3 758,64 |
| 9 000 | kr 0,60483 | kr 5 443,47 |
| 15 000 | kr 0,58088 | kr 8 713,20 |
| 21 000 | kr 0,56688 | kr 11 904,48 |
| 30 000 | kr 0,55342 | kr 16 602,60 |
| Unit Price without VAT: | kr 2,98000 |
|---|---|
| Unit Price with VAT: | kr 3,72500 |

