Similar



BZT52HC8V2WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC8V2WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC8V2WF-7CT-ND - Cut Tape (CT) 31-BZT52HC8V2WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC8V2WF-7 |
Description | DIODE ZENER 8.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 375 mW ±6.1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,41400 | kr 14,14 |
| 100 | kr 0,98130 | kr 98,13 |
| 500 | kr 0,91456 | kr 457,28 |
| 1 000 | kr 0,76966 | kr 769,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,55801 | kr 1 674,03 |
| 6 000 | kr 0,50990 | kr 3 059,40 |
| 9 000 | kr 0,45218 | kr 4 069,62 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |


