


BZT52HC6V2WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC6V2WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC6V2WF-7CT-ND - Cut Tape (CT) 31-BZT52HC6V2WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC6V2WF-7 |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±6.45% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,32700 | kr 13,27 |
| 100 | kr 0,84430 | kr 84,43 |
| 500 | kr 0,61312 | kr 306,56 |
| 1 000 | kr 0,57291 | kr 572,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,67965 | kr 2 038,95 |
| 6 000 | kr 0,59110 | kr 3 546,60 |
| 9 000 | kr 0,55792 | kr 5 021,28 |
| 15 000 | kr 0,52061 | kr 7 809,15 |
| 21 000 | kr 0,49851 | kr 10 468,71 |
| 30 000 | kr 0,47702 | kr 14 310,60 |
| 75 000 | kr 0,42985 | kr 32 238,75 |
| 150 000 | kr 0,40958 | kr 61 437,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

