
FCX458TA | |
|---|---|
DigiKey Part Number | FCX458TR-ND - Tape & Reel (TR) FCX458CT-ND - Cut Tape (CT) FCX458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX458TA |
Description | TRANS NPN 400V 0.225A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX458TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 225 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,40600 | kr 44,06 |
| 100 | kr 2,83430 | kr 283,43 |
| 500 | kr 2,15814 | kr 1 079,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,93994 | kr 1 939,94 |
| 2 000 | kr 1,75614 | kr 3 512,28 |
| 3 000 | kr 1,66244 | kr 4 987,32 |
| 5 000 | kr 1,55713 | kr 7 785,65 |
| 7 000 | kr 1,49473 | kr 10 463,11 |
| 10 000 | kr 1,43408 | kr 14 340,80 |
| 25 000 | kr 1,30096 | kr 32 524,00 |
| 50 000 | kr 1,26273 | kr 63 136,50 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |










