Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX6925TA

DigiKey Part Number
BCX6925TR-ND - Tape & Reel (TR)
BCX6925CT-ND - Cut Tape (CT)
BCX6925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX6925TA
Description
TRANS PNP 20V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,96000kr 5,96
10kr 3,65600kr 36,56
100kr 2,33020kr 233,02
500kr 1,75830kr 879,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,57348kr 1 573,48
2 000kr 1,41782kr 2 835,64
3 000kr 1,33841kr 4 015,23
5 000kr 1,24913kr 6 245,65
7 000kr 1,19624kr 8 373,68
10 000kr 1,14482kr 11 448,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,96000
Unit Price with VAT:kr 7,45000