P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3021SFVWQ-7

DigiKey Part Number
31-DMP3021SFVWQ-7TR-ND - Tape & Reel (TR)
31-DMP3021SFVWQ-7CT-ND - Cut Tape (CT)
31-DMP3021SFVWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3021SFVWQ-7
Description
MOSFET P-CH 30V 9.8A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1799 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 418
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 6,59000kr 65,90
100kr 4,31690kr 431,69
500kr 3,33918kr 1 669,59
1 000kr 3,02430kr 3 024,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,67656kr 5 353,12
4 000kr 2,46035kr 9 841,40
6 000kr 2,35023kr 14 101,38
10 000kr 2,22647kr 22 264,70
14 000kr 2,18873kr 30 642,22
Manufacturers Standard Package
Unit Price without VAT:kr 10,49000
Unit Price with VAT:kr 13,11250