Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04-7-F

DigiKey Part Number
BAS40-04FDITR-ND - Tape & Reel (TR)
BAS40-04FDICT-ND - Cut Tape (CT)
BAS40-04FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04-7-F
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 795
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 1,03900kr 10,39
100kr 0,78120kr 78,12
500kr 0,57070kr 285,35
1 000kr 0,50249kr 502,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,58100kr 1 743,00
6 000kr 0,55753kr 3 345,18
9 000kr 0,55635kr 5 007,15
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000