
AZ9431BQSA-7 | |
|---|---|
DigiKey Part Number | 31-AZ9431BQSA-7TR-ND - Tape & Reel (TR) 31-AZ9431BQSA-7CT-ND - Cut Tape (CT) 31-AZ9431BQSA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ9431BQSA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,56800 | kr 15,68 |
| 25 | kr 1,37880 | kr 34,47 |
| 100 | kr 1,18000 | kr 118,00 |
| 250 | kr 1,08432 | kr 271,08 |
| 500 | kr 1,02660 | kr 513,30 |
| 1 000 | kr 0,97897 | kr 978,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,92024 | kr 2 760,72 |
| 6 000 | kr 0,89146 | kr 5 348,76 |
| 9 000 | kr 0,87706 | kr 7 893,54 |
| 15 000 | kr 0,86111 | kr 12 916,65 |
| 21 000 | kr 0,85178 | kr 17 887,38 |
| 30 000 | kr 0,84281 | kr 25 284,30 |
| 75 000 | kr 0,82350 | kr 61 762,50 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

