Similar
Similar
Similar

BAT54S-QR | |
|---|---|
DigiKey Part Number | 1727-BAT54S-QRTR-ND - Tape & Reel (TR) 1727-BAT54S-QRCT-ND - Cut Tape (CT) 1727-BAT54S-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-QR |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,25000 | kr 1,25 |
| 10 | kr 0,76000 | kr 7,60 |
| 100 | kr 0,46660 | kr 46,66 |
| 500 | kr 0,33712 | kr 168,56 |
| 1 000 | kr 0,29497 | kr 294,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,24087 | kr 722,61 |
| 6 000 | kr 0,21352 | kr 1 281,12 |
| 9 000 | kr 0,19955 | kr 1 795,95 |
| 15 000 | kr 0,18381 | kr 2 757,15 |
| 21 000 | kr 0,17448 | kr 3 664,08 |
| 30 000 | kr 0,16541 | kr 4 962,30 |
| 75 000 | kr 0,14547 | kr 10 910,25 |
| 150 000 | kr 0,13313 | kr 19 969,50 |
| 300 000 | kr 0,12276 | kr 36 828,00 |
| Unit Price without VAT: | kr 1,25000 |
|---|---|
| Unit Price with VAT: | kr 1,56250 |












