SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-44SAG-7

DigiKey Part Number
APX810-44SAGDITR-ND - Tape & Reel (TR)
APX810-44SAGDICT-ND - Cut Tape (CT)
APX810-44SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX810-44SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX810-44SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 701
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,58800kr 15,88
25kr 1,40720kr 35,18
100kr 1,20110kr 120,11
250kr 1,10400kr 276,00
500kr 1,04550kr 522,75
1 000kr 0,99716kr 997,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,93746kr 2 812,38
6 000kr 0,90824kr 5 449,44
9 000kr 0,89362kr 8 042,58
15 000kr 0,87742kr 13 161,30
21 000kr 0,86795kr 18 226,95
30 000kr 0,85884kr 25 765,20
75 000kr 0,83923kr 62 942,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750