
APX803L40-46SR-7 | |
|---|---|
DigiKey Part Number | 31-APX803L40-46SR-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L40-46SR-7 |
Description | RESET GENERATOR SOT23 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 292ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,93440 | kr 2 803,20 |
| 6 000 | kr 0,90549 | kr 5 432,94 |
| 9 000 | kr 0,89101 | kr 8 019,09 |
| 15 000 | kr 0,87497 | kr 13 124,55 |
| 21 000 | kr 0,86560 | kr 18 177,60 |
| 30 000 | kr 0,85658 | kr 25 697,40 |
| 75 000 | kr 0,83717 | kr 62 787,75 |
| Unit Price without VAT: | kr 0,93440 |
|---|---|
| Unit Price with VAT: | kr 1,16800 |

