Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L-31W5-7

DigiKey Part Number
31-APX803L-31W5-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX803L-31W5-7
Description
RESET GENERATOR SOT25 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
0ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,38168kr 4 145,04
6 000kr 1,34173kr 8 050,38
9 000kr 1,32174kr 11 895,66
15 000kr 1,29958kr 19 493,70
21 000kr 1,28662kr 27 019,02
30 000kr 1,27417kr 38 225,10
75 000kr 1,24735kr 93 551,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,38168
Unit Price with VAT:kr 1,72710