
APR3415CMTR-G1 | |
|---|---|
DigiKey Part Number | APR3415CMTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APR3415CMTR-G1 |
Description | ACDC SYNCH RECT CONT 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 3.6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,69944 | kr 14 797,76 |
| 8 000 | kr 3,53564 | kr 28 285,12 |
| Unit Price without VAT: | kr 3,69944 |
|---|---|
| Unit Price with VAT: | kr 4,62430 |

