
AP7361E-15FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP7361E-15FGE-7TR-ND - Tape & Reel (TR) 31-AP7361E-15FGE-7CT-ND - Cut Tape (CT) 31-AP7361E-15FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361E-15FGE-7 |
Description | IC REG LIN 1.5V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,91000 | kr 2,91 |
| 10 | kr 2,01000 | kr 20,10 |
| 25 | kr 1,78520 | kr 44,63 |
| 100 | kr 1,53280 | kr 153,28 |
| 250 | kr 1,41316 | kr 353,29 |
| 500 | kr 1,34080 | kr 670,40 |
| 1 000 | kr 1,28120 | kr 1 281,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,20763 | kr 3 622,89 |
| Unit Price without VAT: | kr 2,91000 |
|---|---|
| Unit Price with VAT: | kr 3,63750 |

