Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361E-12FGE-7

DigiKey Part Number
31-AP7361E-12FGE-7TR-ND - Tape & Reel (TR)
31-AP7361E-12FGE-7CT-ND - Cut Tape (CT)
31-AP7361E-12FGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361E-12FGE-7
Description
IC REG LIN 1.2V 1A U-DFN3030-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.71V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
U-DFN3030-8 (Type E)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 958
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,91000kr 2,91
10kr 2,01000kr 20,10
25kr 1,78520kr 44,63
100kr 1,53280kr 153,28
250kr 1,41316kr 353,29
500kr 1,34080kr 670,40
1 000kr 1,28120kr 1 281,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,20763kr 3 622,89
6 000kr 1,17161kr 7 029,66
9 000kr 1,15359kr 10 382,31
15 000kr 1,13361kr 17 004,15
21 000kr 1,12193kr 23 560,53
30 000kr 1,11071kr 33 321,30
75 000kr 1,08652kr 81 489,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,91000
Unit Price with VAT:kr 3,63750