PFC IC Boundary Conduction (BCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1661MTR-G1

DigiKey Part Number
AP1661MTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1661MTR-G1
Description
IC PFC CTRLR BCM 8SOIC
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Boundary Conduction (BCM)
Frequency - Switching
-
Current - Startup
50 µA
Voltage - Supply
14.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.