


AL58812FRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58812FRZW40-13TR-ND - Tape & Reel (TR) 31-AL58812FRZW40-13CT-ND - Cut Tape (CT) 31-AL58812FRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58812FRZW40-13 |
Description | LED LINEAR DRIVER W-QFN5050-40 T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM, SPI Dimming 70mA W-QFN5050-40 (Type US) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Frequency | 30kHz, 15.5MHz | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN5050-40 (Type US) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,08000 | kr 16,08 |
| 10 | kr 11,79000 | kr 117,90 |
| 25 | kr 10,71440 | kr 267,86 |
| 100 | kr 9,52330 | kr 952,33 |
| 250 | kr 8,95664 | kr 2 239,16 |
| 500 | kr 8,61452 | kr 4 307,26 |
| 1 000 | kr 8,33308 | kr 8 333,08 |
| 2 500 | kr 8,03602 | kr 20 090,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 7,85697 | kr 39 284,85 |
| 10 000 | kr 7,70962 | kr 77 096,20 |
| Unit Price without VAT: | kr 16,08000 |
|---|---|
| Unit Price with VAT: | kr 20,10000 |


