
AL5816QEV2 | |
|---|---|
DigiKey Part Number | 31-AL5816QEV2-ND |
Manufacturer | |
Manufacturer Product Number | AL5816QEV2 |
Description | EVAL BOARD FOR AL5816Q |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AL5816Q - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | AL5816Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 657,74000 | kr 657,74 |
| Unit Price without VAT: | kr 657,74000 |
|---|---|
| Unit Price with VAT: | kr 822,17500 |

