Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G58FW4-7

DigiKey Part Number
74LVC1G58FW4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G58FW4-7
Description
IC MF CFG 1-CIR 3-IN X2-6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 50 000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,84213kr 4 210,65
10 000kr 0,81851kr 8 185,10
15 000kr 0,80669kr 12 100,35
25 000kr 0,79358kr 19 839,50
35 000kr 0,78593kr 27 507,55
50 000kr 0,77856kr 38 928,00
125 000kr 0,76270kr 95 337,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,84213
Unit Price with VAT:kr 1,05266