Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT1G32QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G32QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G32QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G32QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32QW5-7 |
Description | IC GATE OR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 0,90700 | kr 9,07 |
| 25 | kr 0,80080 | kr 20,02 |
| 100 | kr 0,67640 | kr 67,64 |
| 250 | kr 0,61784 | kr 154,46 |
| 500 | kr 0,58246 | kr 291,23 |
| 1 000 | kr 0,55327 | kr 553,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,51725 | kr 1 551,75 |
| 6 000 | kr 0,49964 | kr 2 997,84 |
| 9 000 | kr 0,49081 | kr 4 417,29 |
| 15 000 | kr 0,48103 | kr 7 215,45 |
| 21 000 | kr 0,47532 | kr 9 981,72 |
| 30 000 | kr 0,46982 | kr 14 094,60 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |




