


593313131313F | |
|---|---|
DigiKey Part Number | 350-4117-2-ND - Tape & Reel (TR) 350-4117-1-ND - Cut Tape (CT) 350-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593313131313F |
Description | LED CBI 3MM 3X1 GREEN/YL SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) 2V Green, 2V Yellow 10mA Green, 10mA Yellow Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow (x 3) | |
Wavelength - Peak | 570nm, 540nm | |
Configuration | 3 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 10mcd Green, 6mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 57,19000 | kr 57,19 |
| 10 | kr 42,80700 | kr 428,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr 33,93013 | kr 5 089,52 |
| 300 | kr 32,29153 | kr 9 687,46 |
| 450 | kr 31,45204 | kr 14 153,42 |
| 750 | kr 30,50439 | kr 22 878,29 |
| 1 050 | kr 29,94097 | kr 31 438,02 |
| 1 500 | kr 29,39201 | kr 44 088,01 |
| Unit Price without VAT: | kr 57,19000 |
|---|---|
| Unit Price with VAT: | kr 71,48750 |

